
OPA348AIDCKR | |
|---|---|
DigiKey Part Number | 4518-OPA348AIDCKRTR-ND - Tape & Reel (TR) 4518-OPA348AIDCKRCT-ND - Cut Tape (CT) 4518-OPA348AIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,04372 Kč | 1 260,93 Kč |
| 500 | 4,80476 Kč | 2 402,38 Kč |
| 1 000 | 4,60822 Kč | 4 608,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36527 Kč | 13 095,81 Kč |
| 6 000 | 4,24646 Kč | 25 478,76 Kč |
| 9 000 | 4,18693 Kč | 37 682,37 Kč |
| 15 000 | 4,12096 Kč | 61 814,40 Kč |
| 21 000 | 4,08242 Kč | 85 730,82 Kč |
| 30 000 | 4,04535 Kč | 121 360,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


