
OPA340NA | |
|---|---|
DigiKey Part Number | 4518-OPA340NATR-ND - Tape & Reel (TR) 4518-OPA340NACT-ND - Cut Tape (CT) 4518-OPA340NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340NA |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 150 µV |
Series | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 12,64920 Kč | 316,23 Kč |
| 100 | 11,12260 Kč | 1 112,26 Kč |
| 250 | 10,39568 Kč | 2 598,92 Kč |
| 500 | 9,95684 Kč | 4 978,42 Kč |
| 1 000 | 9,63808 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,14911 Kč | 27 447,33 Kč |
| 6 000 | 8,93066 Kč | 53 583,96 Kč |
| 9 000 | 8,82131 Kč | 79 391,79 Kč |
| 15 000 | 8,70017 Kč | 130 502,55 Kč |
| 21 000 | 8,62930 Kč | 181 215,30 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


