Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
NUP1301

NUP1301

DigiKey Part Number
4518-NUP1301TR-ND - Tape & Reel (TR)
4518-NUP1301CT-ND - Cut Tape (CT)
4518-NUP1301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP1301
Description
TVS DIODE 70VWM SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
70V (Max)
Voltage - Breakdown (Min)
70V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.9pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,20960 Kč30,24 Kč
1001,01630 Kč101,63 Kč
2500,92308 Kč230,77 Kč
5000,86680 Kč433,40 Kč
1 0000,82060 Kč820,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76349 Kč2 290,47 Kč
6 0000,73560 Kč4 413,60 Kč
9 0000,72161 Kč6 494,49 Kč
15 0000,70612 Kč10 591,80 Kč
21 0000,69707 Kč14 638,47 Kč
30 0000,68836 Kč20 650,80 Kč
75 0000,66962 Kč50 221,50 Kč
150 0000,65833 Kč98 749,50 Kč
300 0000,64903 Kč194 709,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč