
NDC7002N | |
---|---|
DigiKey Part Number | 4518-NDC7002NTR-ND - Tape & Reel (TR) 4518-NDC7002NCT-ND - Cut Tape (CT) 4518-NDC7002NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDC7002N |
Description | MOSFET 50V 0.51A SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 510mA (Ta) 700mW (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 510mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 510mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20pF @ 25V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 5,89500 Kč | 58,95 Kč |
25 | 5,24080 Kč | 131,02 Kč |
100 | 4,53680 Kč | 453,68 Kč |
250 | 4,19848 Kč | 1 049,62 Kč |
500 | 3,99562 Kč | 1 997,81 Kč |
1 000 | 3,82793 Kč | 3 827,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,62116 Kč | 10 863,48 Kč |
6 000 | 3,51992 Kč | 21 119,52 Kč |
9 000 | 3,46924 Kč | 31 223,16 Kč |
15 000 | 3,41308 Kč | 51 196,20 Kč |
21 000 | 3,38026 Kč | 70 985,46 Kč |
30 000 | 3,34869 Kč | 100 460,70 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |