
MCP1416T-E/OT | |
---|---|
DigiKey Part Number | 4518-MCP1416T-E/OTTR-ND - Tape & Reel (TR) 4518-MCP1416T-E/OTCT-ND - Cut Tape (CT) 4518-MCP1416T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1416T-E/OT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 25V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 9,76900 Kč | 97,69 Kč |
25 | 8,76520 Kč | 219,13 Kč |
100 | 7,66130 Kč | 766,13 Kč |
250 | 7,13304 Kč | 1 783,26 Kč |
500 | 6,81516 Kč | 3 407,58 Kč |
1 000 | 6,55353 Kč | 6 553,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,23018 Kč | 18 690,54 Kč |
6 000 | 6,07191 Kč | 36 431,46 Kč |
9 000 | 5,99270 Kč | 53 934,30 Kč |
15 000 | 5,90492 Kč | 88 573,80 Kč |
21 000 | 5,85360 Kč | 122 925,60 Kč |
30 000 | 5,80426 Kč | 174 127,80 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |