


LM321MF | |
|---|---|
DigiKey Part Number | 4518-LM321MFTR-ND - Tape & Reel (TR) 4518-LM321MFCT-ND - Cut Tape (CT) 4518-LM321MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321MF |
Description | SOT-23-5L OPERATIONAL AMPLIFIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 660µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,48300 Kč | 64,83 Kč |
| 25 | 5,78440 Kč | 144,61 Kč |
| 100 | 5,01200 Kč | 501,20 Kč |
| 250 | 4,64280 Kč | 1 160,70 Kč |
| 500 | 4,42134 Kč | 2 210,67 Kč |
| 1 000 | 4,23884 Kč | 4 238,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01325 Kč | 12 039,75 Kč |
| 6 000 | 3,90285 Kč | 23 417,10 Kč |
| 9 000 | 3,84759 Kč | 34 628,31 Kč |
| 15 000 | 3,78635 Kč | 56 795,25 Kč |
| 21 000 | 3,75053 Kč | 78 761,13 Kč |
| 30 000 | 3,71613 Kč | 111 483,90 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


