
LM293DR | |
|---|---|
DigiKey Part Number | 4518-LM293DRTR-ND - Tape & Reel (TR) 4518-LM293DRCT-ND - Cut Tape (CT) 4518-LM293DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293DR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,62000 Kč | 36,20 Kč |
| 25 | 3,20400 Kč | 80,10 Kč |
| 100 | 2,74220 Kč | 274,22 Kč |
| 250 | 2,52336 Kč | 630,84 Kč |
| 500 | 2,39144 Kč | 1 195,72 Kč |
| 1 000 | 2,28263 Kč | 2 282,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,16774 Kč | 5 419,35 Kč |
| 5 000 | 2,09853 Kč | 10 492,65 Kč |
| 7 500 | 2,06387 Kč | 15 479,03 Kč |
| 12 500 | 2,02546 Kč | 25 318,25 Kč |
| 17 500 | 2,00301 Kč | 35 052,68 Kč |
| 25 000 | 1,98141 Kč | 49 535,25 Kč |
| 62 500 | 1,93494 Kč | 120 933,75 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |


