


LM2903DR | |
|---|---|
DigiKey Part Number | 4518-LM2903DRTR-ND - Tape & Reel (TR) 4518-LM2903DRCT-ND - Cut Tape (CT) 4518-LM2903DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DR |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer UMW | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Propagation Delay (Max) 300ns (Typ) |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ ±15V | Supplier Device Package 8-SOP |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 100 | 2,13130 Kč | 213,13 Kč |
| 250 | 1,95364 Kč | 488,41 Kč |
| 500 | 1,84698 Kč | 923,49 Kč |
| 1 000 | 1,75879 Kč | 1 758,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,66598 Kč | 4 164,95 Kč |
| 5 000 | 1,60996 Kč | 8 049,80 Kč |
| 7 500 | 1,58193 Kč | 11 864,48 Kč |
| 12 500 | 1,55084 Kč | 19 385,50 Kč |
| 17 500 | 1,53269 Kč | 26 822,08 Kč |
| 25 000 | 1,51522 Kč | 37 880,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



