Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2596HVS-3.3

DigiKey Part Number
4518-LM2596HVS-3.3TR-ND - Tape & Reel (TR)
4518-LM2596HVS-3.3CT-ND - Cut Tape (CT)
4518-LM2596HVS-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2596HVS-3.3
Description
IC REG BUCK 3.3V 3A DDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2596HVS-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
57V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
150kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263-5L
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,51000 Kč51,51 Kč
1038,20700 Kč382,07 Kč
2534,88720 Kč872,18 Kč
10031,24360 Kč3 124,36 Kč
25029,50636 Kč7 376,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,45816 Kč14 229,08 Kč
1 00027,59537 Kč27 595,37 Kč
1 50027,16345 Kč40 745,18 Kč
2 50026,68486 Kč66 712,15 Kč
3 50026,40503 Kč92 417,60 Kč
5 00026,13603 Kč130 680,15 Kč
Manufacturers Standard Package
Unit Price without VAT:51,51000 Kč
Unit Price with VAT:62,32710 Kč