Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2595S-3.3

DigiKey Part Number
4518-LM2595S-3.3TR-ND - Tape & Reel (TR)
4518-LM2595S-3.3CT-ND - Cut Tape (CT)
4518-LM2595S-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2595S-3.3
Description
IC REG BUCK 3.3V 1A DDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,35500 Kč213,55 Kč
2519,35160 Kč483,79 Kč
10017,15960 Kč1 715,96 Kč
25016,11472 Kč4 028,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80015,12093 Kč12 096,74 Kč
1 60014,66631 Kč23 466,10 Kč
2 40014,43858 Kč34 652,59 Kč
4 00014,18620 Kč56 744,80 Kč
5 60014,03866 Kč78 616,50 Kč
8 00013,89687 Kč111 174,96 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč