


LM2594M-3.3 | |
|---|---|
DigiKey Part Number | 4518-LM2594M-3.3TR-ND - Tape & Reel (TR) 4518-LM2594M-3.3CT-ND - Cut Tape (CT) 4518-LM2594M-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594M-3.3 |
Description | IC REG BUCK 3.3V 1.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 41,18960 Kč | 1 029,74 Kč |
| 100 | 36,98590 Kč | 3 698,59 Kč |
| 250 | 34,98184 Kč | 8 745,46 Kč |
| 500 | 34,27966 Kč | 17 139,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,72756 Kč | 79 318,90 Kč |
| 5 000 | 31,09459 Kč | 155 472,95 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



