


LM2576S-12 | |
|---|---|
DigiKey Part Number | 4518-LM2576S-12TR-ND - Tape & Reel (TR) 4518-LM2576S-12CT-ND - Cut Tape (CT) 4518-LM2576S-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576S-12 |
Description | IC REG BUCK 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 48,61000 Kč | 486,10 Kč |
| 100 | 33,81520 Kč | 3 381,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,49142 Kč | 13 745,71 Kč |
| 1 000 | 25,45987 Kč | 25 459,87 Kč |
| 1 500 | 24,42515 Kč | 36 637,72 Kč |
| 2 500 | 23,26259 Kč | 58 156,47 Kč |
| 3 500 | 22,57453 Kč | 79 010,85 Kč |
| 5 000 | 22,37597 Kč | 111 879,85 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |


