


LM2576HVS-12 | |
|---|---|
DigiKey Part Number | 4518-LM2576HVS-12TR-ND - Tape & Reel (TR) 4518-LM2576HVS-12CT-ND - Cut Tape (CT) 4518-LM2576HVS-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-12 |
Description | IC REG BUCK 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 81,89200 Kč | 818,92 Kč |
| 25 | 75,51720 Kč | 1 887,93 Kč |
| 100 | 68,50810 Kč | 6 850,81 Kč |
| 250 | 67,45480 Kč | 16 863,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,15064 Kč | 31 575,32 Kč |
| 1 000 | 61,49264 Kč | 61 492,64 Kč |
| 1 500 | 60,66252 Kč | 90 993,78 Kč |
| 2 500 | 59,74233 Kč | 149 355,83 Kč |
| 3 500 | 59,20452 Kč | 207 215,82 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |



