IRS21814STR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239DR

DigiKey Part Number
4518-LM239DRTR-ND - Tape & Reel (TR)
4518-LM239DRCT-ND - Cut Tape (CT)
4518-LM239DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM239DR
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,66300 Kč36,63 Kč
253,24160 Kč81,04 Kč
1002,77440 Kč277,44 Kč
2502,55296 Kč638,24 Kč
5002,41948 Kč1 209,74 Kč
1 0002,30940 Kč2 309,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,19316 Kč5 482,90 Kč
5 0002,12315 Kč10 615,75 Kč
7 5002,08808 Kč15 660,60 Kč
12 5002,04921 Kč25 615,12 Kč
17 5002,02650 Kč35 463,75 Kč
25 0002,00465 Kč50 116,25 Kč
62 5001,95763 Kč122 351,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč