
LM193DR | |
|---|---|
DigiKey Part Number | 4518-LM193DRTR-ND - Tape & Reel (TR) 4518-LM193DRCT-ND - Cut Tape (CT) 4518-LM193DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM193DR |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 250 | 3,40840 Kč | 852,10 Kč |
| 500 | 3,23790 Kč | 1 618,95 Kč |
| 1 000 | 3,09741 Kč | 3 097,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,94904 Kč | 7 372,60 Kč |
| 5 000 | 2,85955 Kč | 14 297,75 Kč |
| 7 500 | 2,81480 Kč | 21 111,00 Kč |
| 12 500 | 2,76515 Kč | 34 564,38 Kč |
| 17 500 | 2,73615 Kč | 47 882,62 Kč |
| 25 000 | 2,70825 Kč | 67 706,25 Kč |
| 62 500 | 2,64820 Kč | 165 512,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


