
LM124DR | |
|---|---|
DigiKey Part Number | 4518-LM124DRTR-ND - Tape & Reel (TR) 4518-LM124DRCT-ND - Cut Tape (CT) 4518-LM124DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM124DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,85730 Kč | 385,73 Kč |
| 250 | 3,56380 Kč | 890,95 Kč |
| 500 | 3,38614 Kč | 1 693,07 Kč |
| 1 000 | 3,24020 Kč | 3 240,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,08620 Kč | 7 715,50 Kč |
| 5 000 | 2,99331 Kč | 14 966,55 Kč |
| 7 500 | 2,94683 Kč | 22 101,22 Kč |
| 12 500 | 2,89529 Kč | 36 191,12 Kč |
| 17 500 | 2,86518 Kč | 50 140,65 Kč |
| 25 000 | 2,83623 Kč | 70 905,75 Kč |
| 62 500 | 2,77386 Kč | 173 366,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


