Linear Voltage Regulator IC Positive Fixed 1 Output SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1117-1.5

DigiKey Part Number
4518-LD1117-1.5TR-ND - Tape & Reel (TR)
4518-LD1117-1.5CT-ND - Cut Tape (CT)
4518-LD1117-1.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117-1.5
Description
IC REG LINEAR 1.5V SOT-223-3L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 1A
Mfr
Current - Quiescent (Iq)
10 mA
Series
PSRR
75dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
12V
Supplier Device Package
SOT-223-3L
Voltage - Output (Min/Fixed)
1.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,28900 Kč22,89 Kč
251,99920 Kč49,98 Kč
1001,69660 Kč169,66 Kč
2501,55216 Kč388,04 Kč
5001,46398 Kč731,99 Kč
1 0001,39175 Kč1 391,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,31540 Kč3 288,50 Kč
5 0001,26937 Kč6 346,85 Kč
7 5001,24633 Kč9 347,48 Kč
12 5001,22079 Kč15 259,88 Kč
17 5001,20586 Kč21 102,55 Kč
25 0001,19151 Kč29 787,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč