Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L78L12A

DigiKey Part Number
4518-L78L12ATR-ND - Tape & Reel (TR)
4518-L78L12ACT-ND - Cut Tape (CT)
4518-L78L12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L12A
Description
IC REG LINEAR 12V 100MA 8-SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-20°C ~ 120°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,20500 Kč22,05 Kč
251,94040 Kč48,51 Kč
1001,64830 Kč164,83 Kč
2501,50680 Kč376,70 Kč
5001,42156 Kč710,78 Kč
1 0001,35122 Kč1 351,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,27710 Kč3 192,75 Kč
5 0001,23241 Kč6 162,05 Kč
7 5001,21005 Kč9 075,38 Kč
12 5001,18523 Kč14 815,38 Kč
17 5001,17074 Kč20 487,95 Kč
25 0001,15681 Kč28 920,25 Kč
62 5001,12680 Kč70 425,00 Kč
125 0001,10871 Kč138 588,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč