
L7805CD2T | |
|---|---|
DigiKey Part Number | 4518-L7805CD2TTR-ND - Tape & Reel (TR) 4518-L7805CD2TCT-ND - Cut Tape (CT) 4518-L7805CD2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7805CD2T |
Description | IC REG LINEAR 5V 1.2A TO263-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-263-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 6 mA |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package TO-263-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,04372 Kč | 1 260,93 Kč |
| 500 | 4,80476 Kč | 2 402,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,60822 Kč | 4 608,22 Kč |
| 2 000 | 4,44633 Kč | 8 892,66 Kč |
| 3 000 | 4,36527 Kč | 13 095,81 Kč |
| 5 000 | 4,27549 Kč | 21 377,45 Kč |
| 7 000 | 4,22303 Kč | 29 561,21 Kč |
| 10 000 | 4,17251 Kč | 41 725,10 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





