Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT7150-1

DigiKey Part Number
4518-HT7150-1TR-ND - Tape & Reel (TR)
4518-HT7150-1CT-ND - Cut Tape (CT)
4518-HT7150-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT7150-1
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
5V
Mfr
Current - Output
Series
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Short Circuit
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-243AA
Number of Regulators
1
Supplier Device Package
SOT-89-3
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,52800 Kč35,28 Kč
253,10760 Kč77,69 Kč
1002,66040 Kč266,04 Kč
2502,44668 Kč611,67 Kč
5002,31734 Kč1 158,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,21067 Kč2 210,67 Kč
2 0002,12290 Kč4 245,80 Kč
3 0002,07894 Kč6 236,82 Kč
5 0002,03030 Kč10 151,50 Kč
7 0002,00183 Kč14 012,81 Kč
10 0001,97448 Kč19 744,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč