Mosfet Array 40V 6A (Ta) 900mW (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS8949

DigiKey Part Number
4518-FDS8949TR-ND - Tape & Reel (TR)
4518-FDS8949CT-ND - Cut Tape (CT)
4518-FDS8949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8949
Description
MOSFET 2N-CH 40V 6A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 6A (Ta) 900mW (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
6A (Ta)
Rds On (Max) @ Id, Vgs
29mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
955pF @ 20V
Power - Max
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,93200 Kč99,32 Kč
1006,40860 Kč640,86 Kč
5004,88582 Kč2 442,91 Kč
1 0004,39446 Kč4 394,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76998 Kč11 309,94 Kč
6 0003,45533 Kč20 731,98 Kč
9 0003,29496 Kč29 654,64 Kč
15 0003,11480 Kč46 722,00 Kč
21 0003,00812 Kč63 170,52 Kč
30 0002,90443 Kč87 132,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč