L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS8884

DigiKey Part Number
4518-FDS8884TR-ND - Tape & Reel (TR)
4518-FDS8884CT-ND - Cut Tape (CT)
4518-FDS8884DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8884
Description
MOSFET N-CH 30V 8.5A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
1005,39020 Kč539,02 Kč
5004,07320 Kč2 036,60 Kč
1 0003,64840 Kč3 648,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,10770 Kč9 323,10 Kč
6 0002,83522 Kč17 011,32 Kč
9 0002,69635 Kč24 267,15 Kč
15 0002,54028 Kč38 104,20 Kč
21 0002,44785 Kč51 404,85 Kč
30 0002,35801 Kč70 740,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč