Mosfet Array 30V 6A (Ta) 900mW (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6912A

DigiKey Part Number
4518-FDS6912ATR-ND - Tape & Reel (TR)
4518-FDS6912ACT-ND - Cut Tape (CT)
4518-FDS6912ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6912A
Description
MOSFET 2N-CH 30V 6A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6A (Ta) 900mW (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A (Ta)
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.1nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
575pF @ 15V
Power - Max
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,28100 Kč92,81 Kč
1005,96130 Kč596,13 Kč
5004,53304 Kč2 266,52 Kč
1 0004,07193 Kč4 071,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,48581 Kč10 457,43 Kč
6 0003,19047 Kč19 142,82 Kč
9 0003,03997 Kč27 359,73 Kč
15 0002,87082 Kč43 062,30 Kč
21 0002,77067 Kč58 184,07 Kč
30 0002,67332 Kč80 199,60 Kč
75 0002,62475 Kč196 856,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč