L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6680A

DigiKey Part Number
4518-FDS6680ATR-ND - Tape & Reel (TR)
4518-FDS6680ACT-ND - Cut Tape (CT)
4518-FDS6680ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6680A
Description
MOSFET N-CH 30V 12.5A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,47300 Kč124,73 Kč
1008,11990 Kč811,99 Kč
5006,24564 Kč3 122,82 Kč
1 0005,64132 Kč5 641,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,87371 Kč14 621,13 Kč
6 0004,48706 Kč26 922,36 Kč
9 0004,29010 Kč38 610,90 Kč
15 0004,06881 Kč61 032,15 Kč
21 0003,93778 Kč82 693,38 Kč
30 0003,93713 Kč118 113,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč