L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6675

DigiKey Part Number
4518-FDS6675TR-ND - Tape & Reel (TR)
4518-FDS6675CT-ND - Cut Tape (CT)
4518-FDS6675DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6675
Description
MOSFET P-CH 30V 11A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,67000 Kč136,70 Kč
1008,93880 Kč893,88 Kč
5006,90078 Kč3 450,39 Kč
1 0006,24418 Kč6 244,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,40999 Kč16 229,97 Kč
6 0004,98986 Kč29 939,16 Kč
9 0004,77586 Kč42 982,74 Kč
15 0004,53540 Kč68 031,00 Kč
21 0004,46208 Kč93 703,68 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč