IRFB4110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP8440

DigiKey Part Number
4518-FDP8440-ND
Manufacturer
Manufacturer Product Number
FDP8440
Description
MOSFET N-CH 40V 100A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
1023,93400 Kč239,34 Kč
10016,06540 Kč1 606,54 Kč
50012,69484 Kč6 347,42 Kč
1 00011,61076 Kč11 610,76 Kč
2 00010,69888 Kč21 397,76 Kč
5 0009,71243 Kč48 562,15 Kč
10 0009,47250 Kč94 725,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč