


FDN340P | |
|---|---|
DigiKey Part Number | 4518-FDN340PTR-ND - Tape & Reel (TR) 4518-FDN340PCT-ND - Cut Tape (CT) 4518-FDN340PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN340P |
Description | SOT-23 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 1.1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 2A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 5 | 4,25400 Kč | 21,27 Kč |
| 10 | 4,02500 Kč | 40,25 Kč |
| 25 | 3,72880 Kč | 93,22 Kč |
| 50 | 3,52460 Kč | 176,23 Kč |
| 100 | 3,34310 Kč | 334,31 Kč |
| 500 | 2,97608 Kč | 1 488,04 Kč |
| 1 000 | 2,84010 Kč | 2 840,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64802 Kč | 7 944,06 Kč |
| 6 000 | 2,53989 Kč | 15 239,34 Kč |
| 9 000 | 2,48090 Kč | 22 328,10 Kč |
| 15 000 | 2,41077 Kč | 36 161,55 Kč |
| 21 000 | 2,36697 Kč | 49 706,37 Kč |
| 30 000 | 2,32253 Kč | 69 675,90 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |





