78D06L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD8870

DigiKey Part Number
4518-FDD8870TR-ND - Tape & Reel (TR)
4518-FDD8870CT-ND - Cut Tape (CT)
4518-FDD8870DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD8870
Description
MOSFET N-CH 30V 160A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,08200 Kč130,82 Kč
1008,53150 Kč853,15 Kč
5006,57490 Kč3 287,45 Kč
1 0005,94432 Kč5 944,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,26118 Kč13 152,95 Kč
5 0004,83886 Kč24 194,30 Kč
7 5004,62370 Kč34 677,75 Kč
12 5004,38190 Kč54 773,75 Kč
17 5004,23878 Kč74 178,65 Kč
25 0004,19960 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč