78D06L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD1600N10ALZ

DigiKey Part Number
4518-FDD1600N10ALZTR-ND - Tape & Reel (TR)
4518-FDD1600N10ALZCT-ND - Cut Tape (CT)
4518-FDD1600N10ALZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD1600N10ALZ
Description
MOSFET N-CH 100V 6.8A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,83000 Kč20,83 Kč
1012,97700 Kč129,77 Kč
1008,46320 Kč846,32 Kč
5006,52228 Kč3 261,14 Kč
1 0005,89676 Kč5 896,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,21908 Kč13 047,70 Kč
5 0004,80015 Kč24 000,75 Kč
7 5004,58671 Kč34 400,32 Kč
12 5004,34684 Kč54 335,50 Kč
17 5004,20486 Kč73 585,05 Kč
25 0004,16600 Kč104 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83000 Kč
Unit Price with VAT:25,20430 Kč