
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A @ 50Hz |
Manufacturer UMW | Current - Gate Trigger (Igt) (Max) 35 mA |
Packaging Tube | Current - Hold (Ih) (Max) 60 mA |
Part Status Active | Configuration Single |
Triac Type Standard | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 16 A | Package / Case TO-220-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Supplier Device Package TO-220A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 50 | 17,04720 Kč | 852,36 Kč |
| 100 | 15,21620 Kč | 1 521,62 Kč |
| 500 | 12,00276 Kč | 6 001,38 Kč |
| 1 000 | 10,96853 Kč | 10 968,53 Kč |
| 2 000 | 10,09865 Kč | 20 197,30 Kč |
| 5 000 | 9,15773 Kč | 45 788,65 Kč |
| 10 000 | 8,86359 Kč | 88 635,90 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |


