
BSO615NG | |
|---|---|
DigiKey Part Number | 4518-BSO615NGTR-ND - Tape & Reel (TR) 4518-BSO615NGCT-ND - Cut Tape (CT) 4518-BSO615NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO615NG |
Description | MOSFET 2N-CH 60V 7A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A (Tc) 4W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Tc) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 25V | |
Power - Max | 4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 Kč | 23,54 Kč |
| 10 | 14,72700 Kč | 147,27 Kč |
| 100 | 9,66100 Kč | 966,10 Kč |
| 500 | 7,48296 Kč | 3 741,48 Kč |
| 1 000 | 6,78162 Kč | 6 781,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,89052 Kč | 17 671,56 Kč |
| 6 000 | 5,44187 Kč | 32 651,22 Kč |
| 9 000 | 5,21331 Kč | 46 919,79 Kč |
| 15 000 | 4,95658 Kč | 74 348,70 Kč |
| 21 000 | 4,94713 Kč | 103 889,73 Kč |
| Unit Price without VAT: | 23,54000 Kč |
|---|---|
| Unit Price with VAT: | 28,48340 Kč |


