N-Channel 40 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4480

DigiKey Part Number
4518-AO4480TR-ND - Tape & Reel (TR)
4518-AO4480CT-ND - Cut Tape (CT)
4518-AO4480DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4480
Description
SOP-8 MOSFETS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1920 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,36500 Kč93,65 Kč
258,39080 Kč209,77 Kč
1007,32830 Kč732,83 Kč
2506,82016 Kč1 705,04 Kč
5006,51316 Kč3 256,58 Kč
1 0006,26097 Kč6 260,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,94915 Kč17 847,45 Kč
6 0005,79657 Kč34 779,42 Kč
9 0005,72018 Kč51 481,62 Kč
15 0005,63553 Kč84 532,95 Kč
21 0005,58607 Kč117 307,47 Kč
30 0005,53849 Kč166 154,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč