
78L08 | |
|---|---|
DigiKey Part Number | 4518-78L08TR-ND - Tape & Reel (TR) 4518-78L08CT-ND - Cut Tape (CT) 4518-78L08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L08 |
Description | IC REG LINEAR 8V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 mA |
Series | Current - Supply (Max) 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (120Hz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Short Circuit |
Output Type | Operating Temperature -20°C ~ 120°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 35V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 1.7V @ 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,77400 Kč | 27,74 Kč |
| 25 | 2,43600 Kč | 60,90 Kč |
| 100 | 2,07300 Kč | 207,30 Kč |
| 250 | 1,89952 Kč | 474,88 Kč |
| 500 | 1,79524 Kč | 897,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,70953 Kč | 1 709,53 Kč |
| 2 000 | 1,63883 Kč | 3 277,66 Kč |
| 3 000 | 1,60344 Kč | 4 810,32 Kč |
| 5 000 | 1,56425 Kč | 7 821,25 Kč |
| 7 000 | 1,54134 Kč | 10 789,38 Kč |
| 10 000 | 1,51930 Kč | 15 193,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


