


30N03A | |
|---|---|
DigiKey Part Number | 4518-30N03ATR-ND - Tape & Reel (TR) 4518-30N03ACT-ND - Cut Tape (CT) 4518-30N03ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30N03A |
Description | TO-252 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1963 pF @ 15 V |
FET Type | Power Dissipation (Max) 105W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100N03A | UMW | 2 061 | 4518-100N03ACT-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 100 | 7,37240 Kč | 737,24 Kč |
| 500 | 5,63586 Kč | 2 817,93 Kč |
| 1 000 | 5,07585 Kč | 5 075,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,46896 Kč | 11 172,40 Kč |
| 5 000 | 4,09356 Kč | 20 467,80 Kč |
| 7 500 | 3,90227 Kč | 29 267,03 Kč |
| 12 500 | 3,68733 Kč | 46 091,62 Kč |
| 17 500 | 3,56004 Kč | 62 300,70 Kč |
| 25 000 | 3,43632 Kč | 85 908,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

