



UL-SLV | |
|---|---|
DigiKey Part Number | UL-SLV-ND |
Manufacturer | |
Manufacturer Product Number | UL-SLV |
Description | ULTRA LIBRARIAN SILVER ONE USER |
Customer Reference | |
Detailed Description | License 1 Year 1 User Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ultra Librarian | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | Silver | |
License Length | 1 Year | |
License - User Details | 1 User | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 499,00000 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 10 499,00000 Kč |
|---|---|
| Unit Price with VAT: | 12 703,79000 Kč |

