
DM525 | |
|---|---|
DigiKey Part Number | 3603-DM525-ND |
Manufacturer | |
Manufacturer Product Number | DM525 |
Description | increased functionality gives te |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UEi Test Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD, Bar Graph | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Hold, Min/Max | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Manual, Temperature Probe, Test Leads |

