
IFD-25UC064GB-MUU | |
|---|---|
DigiKey Part Number | 4517-IFD-25UC064GB-MUU-ND |
Manufacturer | |
Manufacturer Product Number | IFD-25UC064GB-MUU |
Description | SSD 64GB 2.5" MLC PATA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB PATA 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UDINFO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Type | PATA | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 796,39600 Kč | 37 963,96 Kč |
| Unit Price without VAT: | 3 796,39600 Kč |
|---|---|
| Unit Price with VAT: | 4 593,63916 Kč |

