



WS1 PRO-WIFI | |
|---|---|
DigiKey Part Number | 4219-WS1PRO-WIFI-ND |
Manufacturer | |
Manufacturer Product Number | WS1 PRO-WIFI |
Description | WIFI CLOUD DATALOG TEMP/RH/LUX |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Light, Temperature, Soil Temperature/Moisture Includes Calibration Certificate, Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UbiBot | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Light, Temperature, Soil Temperature/Moisture | |
Includes | Calibration Certificate, Software |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 288,78000 Kč | 2 288,78 Kč |
| Unit Price without VAT: | 2 288,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 769,42380 Kč |












