



GS1-AETH1RS | |
|---|---|
DigiKey Part Number | 4219-GS1-AETH1RS-ND |
Manufacturer | |
Manufacturer Product Number | GS1-AETH1RS |
Description | WIFI/LAN CLOUD DATALOG TEMP/RH |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Light, Temperature, Soil Temperature/Moisture, Carbon Dioxide Includes Calibration Certificate, Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UbiBot | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Light, Temperature, Soil Temperature/Moisture, Carbon Dioxide | |
Includes | Calibration Certificate, Software |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 514,57000 Kč | 4 514,57 Kč |
| Unit Price without VAT: | 4 514,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 462,62970 Kč |








