NEO-M9N M9 GNSS (Beidou, Galileo, GLONASS, GPS) Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NEO-M9N M9 GNSS (Beidou, Galileo, GLONASS, GPS) Navigation Evaluation Board
TecNish with McNish Getting started with the XPLR

XPLR-M9

DigiKey Part Number
672-XPLR-M9-ND
Manufacturer
Manufacturer Product Number
XPLR-M9
Description
EXPLORER KIT FOR M9 STND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NEO-M9N M9 GNSS (Beidou, Galileo, GLONASS, GPS) Navigation Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Bulk
Part Status
Active
Type
GNSS (Beidou, Galileo, GLONASS, GPS)
Frequency
-
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
NEO-M9N
Note
-
RF Type
GNSS (Beidou, Galileo, GLONASS, GPS)
RF Frequency
-
Function
Navigation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 016,99000 Kč3 016,99 Kč
Manufacturers Standard Package
Unit Price without VAT:3 016,99000 Kč
Unit Price with VAT:3 650,55790 Kč