
USB-ANNA-B402 | |
|---|---|
DigiKey Part Number | 672-USB-ANNA-B402-ND |
Manufacturer | |
Manufacturer Product Number | USB-ANNA-B402 |
Description | USB ANNA-B402 EVAL BOARD |
Customer Reference | |
Detailed Description | ANNA-B402, nRF52833 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANNA-B402, nRF52833 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |


