


SARA-R510M8S-00B | |
|---|---|
DigiKey Part Number | 672-SARA-R510M8S-00BTR-ND - Tape & Reel (TR) 672-SARA-R510M8S-00BCT-ND - Cut Tape (CT) 672-SARA-R510M8S-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R510M8S-00B |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular 5G, LTE Cat M1, LTE Cat NB2 Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SARA-R510M8S-00B Models |
Category | Sensitivity -167dBm |
Mfr | Serial Interfaces GPIO, I2C, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part UBX-R5 |
Part Status Active | Voltage - Supply 3V ~ 4.5V |
DigiKey Programmable Not Verified | Current - Receiving 95mA ~ 195mA |
RF Family/Standard Cellular | Current - Transmitting 395mA |
Protocol | Mounting Type Surface Mount |
Frequency 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1.2Mbps | Package / Case 96-SMD Module |
Power - Output 23dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 715,57724 Kč | 178 894,31 Kč |
| Unit Price without VAT: | 715,57724 Kč |
|---|---|
| Unit Price with VAT: | 865,84846 Kč |




