Similar

SARA-R510AWS-01B | |
|---|---|
DigiKey Part Number | 672-SARA-R510AWS-01BTR-ND - Tape & Reel (TR) 672-SARA-R510AWS-01BCT-ND - Cut Tape (CT) 672-SARA-R510AWS-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R510AWS-01B |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular 5G, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces GPIO, I2C, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 4.5V |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Package / Case 96-SMD Module |
Protocol | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SARA-R520-02B | u-blox | 0 | 672-SARA-R520-02BCT-ND | 41,66000 Kč | Similar |



