


SARA-R500S-00B | |
|---|---|
DigiKey Part Number | 672-SARA-R500S-00BTR-ND - Tape & Reel (TR) 672-SARA-R500S-00BCT-ND - Cut Tape (CT) 672-SARA-R500S-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R500S-00B |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular 5G, LTE Cat M1, LTE Cat NB2 Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SARA-R500S-00B Models |
Category | Serial Interfaces GPIO, I2C, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part UBX-R5 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 4.5V |
Part Status Active | Current - Receiving 95mA ~ 195mA |
DigiKey Programmable Not Verified | Current - Transmitting 395mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Package / Case 96-SMD Module |
Data Rate 1.2Mbps | Base Product Number |
Power - Output 23dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 622,16236 Kč | 155 540,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,90000 Kč | 969,90 Kč |
| 10 | 727,37100 Kč | 7 273,71 Kč |
| 50 | 580,80460 Kč | 29 040,23 Kč |
| 100 | 505,21190 Kč | 50 521,19 Kč |
| Unit Price without VAT: | 969,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,57900 Kč |

