MFR Recommended



SARA-R500E-01B | |
|---|---|
DigiKey Part Number | 672-SARA-R500E-01BTR-ND - Tape & Reel (TR) 672-SARA-R500E-01BCT-ND - Cut Tape (CT) 672-SARA-R500E-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R500E-01B |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, HSPA, LTE, UMTS Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SARA-R500E-01B Models |
Category | Sensitivity -167dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, SDIO, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part UBX-R5 |
Part Status Obsolete | Voltage - Supply 3.3V ~ 4.4V |
DigiKey Programmable Not Verified | Current - Receiving 85mA ~ 195mA |
RF Family/Standard Cellular, Navigation | Current - Transmitting 85mA ~ 395mA |
Protocol | Mounting Type Surface Mount |
Modulation QPSK | Operating Temperature -20°C ~ 65°C |
Frequency 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Package / Case 96-SMD Module |
Data Rate 1.2Mbps | Base Product Number |
Power - Output 23dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SARA-R520-02B | u-blox | 0 | 672-SARA-R520-02BCT-ND | 1 122,97000 Kč | MFR Recommended |


