
SARA-R422S-00B | |
---|---|
DigiKey Part Number | 672-SARA-R422S-00BTR-ND - Tape & Reel (TR) 672-SARA-R422S-00BCT-ND - Cut Tape (CT) 672-SARA-R422S-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R422S-00B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 8PSK, GMSK | |
Frequency | 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 1.119Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.5V | |
Current - Receiving | 350mA | |
Current - Transmitting | 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 971,30000 Kč | 971,30 Kč |
10 | 728,42500 Kč | 7 284,25 Kč |
50 | 581,78200 Kč | 29 089,10 Kč |
100 | 538,00970 Kč | 53 800,97 Kč |
Unit Price without VAT: | 971,30000 Kč |
---|---|
Unit Price with VAT: | 1 175,27300 Kč |