SARA-R422M8S-00B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


u-blox
In Stock: 0
Unit Price: 1 152,79000 Kč
Datasheet
Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-R422M8S-00B

DigiKey Part Number
672-SARA-R422M8S-00BTR-ND - Tape & Reel (TR)
672-SARA-R422M8S-00BCT-ND - Cut Tape (CT)
672-SARA-R422M8S-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SARA-R422M8S-00B
Description
RF TXRX MOD CELL CAST IOT SMD
Customer Reference
Detailed Description
Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
8PSK, GMSK
Frequency
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
1.119Mbps
Power - Output
33dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.5V
Current - Receiving
350mA
Current - Transmitting
350mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes