SARA-R4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-R422-01B

DigiKey Part Number
672-SARA-R422-01BTR-ND - Tape & Reel (TR)
672-SARA-R422-01BCT-ND - Cut Tape (CT)
672-SARA-R422-01BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SARA-R422-01B
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS Transceiver Module 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
8PSK, GMSK, QPSK
Frequency
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
1.119Mbps
Power - Output
33dBm
Sensitivity
-167dBm
Serial Interfaces
I2C, I2S, SPI, SDIO, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
UBX-M8
Memory Size
-
Voltage - Supply
3.2V ~ 4.5V
Current - Receiving
65mA ~ 1.9A
Current - Transmitting
65mA ~ 1.9A
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1888,40000 Kč888,40 Kč
10666,35200 Kč6 663,52 Kč
Unit Price without VAT:888,40000 Kč
Unit Price with VAT:1 074,96400 Kč