
SARA-G450-01C | |
|---|---|
DigiKey Part Number  | 672-SARA-G450-01CTR-ND - Tape & Reel (TR) 672-SARA-G450-01CCT-ND - Cut Tape (CT) 672-SARA-G450-01CDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SARA-G450-01C  | 
Description  | RF TXRX MODULE CELL SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cellular GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
RF Family/Standard  | Cellular  | |
Protocol  | ||
Modulation  | -  | |
Frequency  | 850MHz, 900MHz, 1.8GHz, 1.9GHz  | |
Data Rate  | 85.6kbps  | |
Power - Output  | 33dBm  | |
Sensitivity  | -109dBm  | |
Serial Interfaces  | GPIO, I2C, UART  | |
Antenna Type  | Antenna Not Included  | |
Utilized IC / Part  | -  | |
Memory Size  | -  | |
Voltage - Supply  | 3.4V ~ 4.2V  | |
Current - Receiving  | 65mA ~ 285mA  | |
Current - Transmitting  | 65mA ~ 285mA  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -20°C ~ 70°C  | |
Package / Case  | 96-SMD Module  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 159,58284 Kč | 39 895,71 Kč | 
| Unit Price without VAT: | 159,58284 Kč | 
|---|---|
| Unit Price with VAT: | 193,09524 Kč | 

