
Category | Contents Board(s) |
Manufacturer u-blox | Utilized IC / Part R41Z |
Packaging Bulk | RF Type 802.15.4 (Thread), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Not For New Designs | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |

